Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rolson 43006 4 in 1 Universal Power Adaptor

Order Code:  

86-5740

  Copy to clipboard
Brand: Rolson  Copy to clipboard MPN: 43006  Copy to clipboard EAN-13: 5029594430067
 Report an error
Qty Unit Price (Ex VAT)
4+ £6.07

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 10/05/2024

The Rolson 43006 Universal Power Adaptor incorporates a 3-way charging system: 230V, 12V and standard USB. It can be used to charge Apple iPhones up to and including iPhone4, iPods, MP3/4 players, Sat Navs, Digital Cameras, Sony media players, Blackberry phones, most DSIs and various other electronic equipment.


  • 3-way charging system
  • 230V, 12V and standard USB
  • Charges Apple iPhones (up and including iPhone4), iPods, MP3/4 players, Sat Navs, Digital Cameras, Sony media players, Blackberry phones, most DSIs and various other electronic equipment
  • Rolson type 43006
Power Source Car / mains / USB
Voltage 230V
Current 1A
Output Connection 3.5mm jack plug, 30 pin, micro USB, mini USB

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


12 March 2014 Question by: Rapid Customer | Product code: 86-5740
Q. Does this have a fitting for a kindle?
A. Hi Kim. Thank you for your question. This gadget charger looks to be suitable for charging the kindle.


03 May 2013 Question by: Rapid Customer | Product code: 86-5740
Q. Is there a lead in this kit which will fit my Nokia Lumia 710 please?
A. Hi Jim. Thank you for your question. This 4 in 1 universal gadget charger does not have the necessary plug suitable for a Nokia Lumia 710.

Reviews


Be the first to submit a review