EATON 7092320FUL-0356 X10 Maxi Dark Grey Housing 115/230 VAC Sounder Beacon

MPN
7092320FUL-0356
EAN-13
5018987240017
Order Code
43-3610
Country of Origin
United Kingdom

No longer stocked


A 115/230V AC alarm sounder beacon from the X10 range. This maxi size industrial sounder beacon is tough and durable and is designed to meet the requirements of work within the harshest of environments.

Suitable for new systems, standalone or retrofit installations this sounder has the flexibility, features and performance that make it the ideal solution for industrial signalling solutions.

Please note: The sounder beacons are supplied as a body only and will require the additional purchase of a lens


  • Housing colour dark grey
  • Dual IP rated
  • 102 Alarm tones
  • Multi mode beacon
  • Requires separately purchased lens
  • 4-Stage alarm
  • Wide operating temperature range
  • Dimensions 182 x 165 x 155mm
Type Sounder beacon
Colour Dark grey
Sound Level 120dB
Supply Voltage 115/230V

Trustpilot