Siretta OSCAR421/0.4M/NTYPEF/S/S/19 Mimo 2-Port Panel Antenna 2 X 0.45m N Type

MPN
OSCAR421/0.4M/NTYPEF/S/S/19
Brand
Siretta
Order Code
43-3588
Country of Origin
Taiwan

Discontinued


The Siretta Oscar 421 is an excellent panel antenna covering many popular frequencies in use today. Its radome is UV and water proof making it a great outdoors antenna. It is fitted with 0.4m RG58 tails ready for connection to standard or low-loss cable for extended distance to the transmitter / receiver.

Ideal for use in sports arenas and shopping malls to provide either telephone or WiFi network access services. The flat panel design pushes out the signal in one direction enabling a higher directional gain to be achieved.

The Oscar 421 comes with a stainless steel bracket and U-bolt clamp for wall or standard mast mounting.


  • Weatherproof and UV resistant
  • MIMO directional antenna
  • Excellent peak gain at covered frequencies
  • Connectors: 2x N-type female
  • Frequency bands: 700 to 960MHz and 1700 to 2700MHz
  • Polarization: vertical
  • Horizontal beam width: 90°
  • Vertical beam width: 40°
  • Peak gain: 700 to 960MHz: 5dBi, 1700 to 2700MHz: 9dBi
  • VSWR: ≤2.5
  • Impedance: 50 ohm
  • Maximum power: 100W
  • Radome: ABS polymer (white)
  • Size overall: 233 x 200 x 60mm
  • Wind loading when mounted: 120km/hr
  • Cable: 2x 0.4m RG58
  • Siretta type OSCAR421/0.4M/NTYPEF/S/S/19
Mounting Type Outdoor / wall mounted
2.4GHz No
Antenna Construction Panel
Bluetooth No
Cable Type RG58
Combined No
Connector N-type female
GPRS/2G Yes
GPS No
ISM No
LTE/4G Yes
UMTS/3G Yes
WiFi No

Trustpilot