Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Siretta's Oscar 420 is a great antenna, covering many popular frequencies in use today. Its radome is UV resistant and waterproof making it ideal for outdoor use. It is fitted with 0.4m RG58 tails ready for connection to standard or low-loss cable for extended distance to the transmitter / receiver.
The Oscar 420 is fitted with an aluminium bracket for wall mounting and comes supplied with a clamp for fitting to a standard mast.
Mounting | Outdoor / wall mounted |
---|---|
GPRS/2G | Yes |
UMTS/3G | Yes |
LTE/4G | Yes |
Combined | No |
GPS | No |
ISM | No |
2.4GHz | No |
WiFi | No |
Bluetooth | No |
Antenna Construction | Wall mount |
Cable Type | RG58 |
Connector | N-type female |
To use this facility please Sign In.
Sign In