Siretta OSCAR42/X/NTYPEF/S/S/19 4G/LTE Omni Antenna N Type Female

MPN
OSCAR42/X/NTYPEF/S/S/19
Brand
Siretta
Order Code
43-3586
Country of Origin
Taiwan

Discontinued


The Siretta Oscar 42 is a compact, weatherproof, LTE, 3G and Quad GPRS multi-band antenna designed for wall / bracket mounting.

The Oscar 42 is intended to be completely weatherproof in its construction and comes with a stainless steel wall mounting bracket. The antenna itself is fixed to the bracket using the mating half of the N-type connector which is fitted to the feeder cable.


  • Compact design only 300mm in length
  • Weatherproof fibreglass construction
  • Connector: N-type female
  • Mounting method: using N-type connector - male attachment cable secures antenna to bracket
  • Operating frequencies: lower frequency range: 700 to 960MHz; upper frequency range: 1.7 to 2.7GHz
  • Operating temperature: -20 to +65°C
  • Impedance: 50 ohm
  • Gain lower band: 1dBi
  • Gain higher band: 4dBi
  • VSWR: 3.7:1
  • Polarization: vertical
  • Siretta type OSCAR42/X/NTYPEF/S/S/19
Mounting Type Outdoor / wall mounted
2.4GHz No
Antenna Construction Omnidirectional
Bluetooth No
Combined No
Connector N-type female
GPRS/2G No
GPS No
ISM No
LTE/4G Yes
UMTS/3G Yes
WiFi No

Trustpilot