Siretta DELTA20/X/SMAM/RP/S/35 2.4GHz 28.5mm Stubby Antenna SMA Male RP

MPN
DELTA20/X/SMAM/RP/S/35
Brand
Siretta
Order Code
43-3578
Country of Origin
Taiwan

Discontinued


The Siretta Delta 20 is a compact, direct connect 2.4GHz stubby antenna measuring only 28.5mm long including the connector.

It is one of the most popular stubby antennas given its performance and size.


  • SMA male, reverse polarity connector
  • Compact direct connect WiFi / Bluetooth antenna
  • 28.5mm overall length
  • Frequency: 2.4 to 2.5GHz
  • VSWR: ≤ 2.0
  • Gain: 0dBi
  • Polarization: vertical
  • Max. power: 1 Watt
  • Antenna type: 5/8 wave mono-pole
  • Impedance: 50 ohms
  • Operating temperature: -25 to +70°C
  • Storage temperature: -35 to +70°C
  • Siretta type DELTA20/X/SMAM/RP/S/35
Frequency Range 2.4GHz
Mounting Type Direct connect
2.4GHz Yes
Antenna Construction Stubby
Bluetooth Yes
Combined No
Connector SMA male reverse polarity
Frequency 2.4 to 2.5GHz
GPRS/2G No
GPS No
ISM No
LTE/4G No
Storage temperature -35 to +70°C
UMTS/3G No
WiFi Yes

Trustpilot