Siretta DELTA19/X/SMAM/RP/S/35 2.4GHz 18mm Stubby Antenna SMA Male RP

Order Code:

43-3576

Brand: Siretta MPN: DELTA19/X/SMAM/RP/S/35

Discontinued


The Delta 19 is an extremely small 2.4GHz direct connect antenna, only 19mm long including the connector.

It is intended for small or hand-held products that need WiFi, Zigbee or Bluetooth connectivity and where any other size stubby antenna would be too large.


  • Connector: SMA male, reversed polarity
  • Extremely small direct connect WiFi antenna
  • 19mm overall length
  • Omni-directional
  • Radiation frequency: 2.4 to 2.5GHz
  • VSWR: ≤ 2.0
  • Gain: 0dBi
  • Polarization: vertical
  • Max. power: 1 Watt
  • Antenna type: 5/8 wave mono-pole
  • Impedance 50 ohms
  • Operating temperature range: -25 to +75°C
  • Storage temperature range: -30 to +75°C
  • Siretta type DELTA19/X/SMAM/RP/S/35
Frequency Range 2.4GHz
Mounting Type Direct connect
2.4GHz Yes
Antenna Construction Stubby
Antenna type 5/8 wave mono-pole
Bluetooth Yes
Combined No
Connector SMA male reverse polarity
Gain 0dBi
GPRS/2G No
GPS No
Impedance 50 ohms
ISM No
LTE/4G No
Max. power 1 Watt
UMTS/3G No
WiFi Yes

Trustpilot