Siretta ALPHA16/3M/SMAM/S/RP/17 Adhesive 2.4GHz Wifi Antenna 3m SMA Male RA RP

MPN
ALPHA16/3M/SMAM/S/RP/17
Brand
Siretta
Order Code
43-3574
Country of Origin
Taiwan

Discontinued


The Alpha 16 is a slim, miniature WiFi dedicated antenna from Siretta with a footprint size of only 35.5 x 39.9mm. It will fit discreetly onto most surfaces, whether on a work top or the side of a wireless modem, you will not be stuck for mounting positions. The antenna is supplied with a 3M adhesive base, making it perfect for quick and simple installation onto a number of different surface materials such as: metal, glass, wood and plastic. The use of an adhesive base takes away the need to drill holes or apply adhesives - simply 'peel & press' the antenna into its desired position.

The Alpha 16 is tuned to operate within the 2.4 to 2.5GHz frequencies, making it perfect for WiFi, Bluetooth and Zigbee applications. The Alpha 16 achieves a peak gain of 2dBi, helping to improve the short range signal transmission / reception of your WiFi modems, Bluetooth gadgets or even your low power ZigBee sensor.


  • WiFi / WLAN
  • 2.4GHz
  • Bluetooth
  • Zigbee
  • Self-adhesive mounting
  • Cable type RG174
  • Cable length 3m
  • Reverse polarity SMA male connector
  • Siretta type ALPHA16/3M/SMAM/S/RP/17
Frequency Range 2.4GHz
Mounting Type Adhesive
2.4GHz Yes
Antenna Construction Miniature
Bluetooth Yes
Cable Type RG174
Combined No
Connector SMA male reverse polarity
GPRS/2G No
GPS No
ISM Yes
LTE/4G No
UMTS/3G No
WiFi Yes

Trustpilot