EMAS IF5P024XM05-1 Multifunction LED Beacon for PLC without Buzzer 24V DC

MPN
IF5P024XM05-1
Brand
EMAS
Order Code
43-3564
Country of Origin
Turkey
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £41.83
5+ £37.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 2 days

The emas IF5P024XM05 warning beacon produces flashing or solid multi-colour LED lights in a single compact unit and operates from a PLC harmonised 24V DC supply.


  • White red, blue, yellow and green continuous or flashing LEDs
  • Heat-resistant IP65 rated polycarbonate body
  • Operating voltage 24V DC (PLC harmonised)
  • Size 122.8 x 55.3 diameter
  • M22 x 1.5 threaded connection
  • Mounting bases available separately
  • emas type IF5P024XM05
Colour Blue, green, red, white, yellow
Type Beacon
Supply Voltage 24V

Reviews

Low cost Beacon

This costs less than most of the beacons from traditional control gear manufacturers. Performance and price go together. Brightness is adequate for indoors. however, a steady light would be easy to miss. flashing or rapid colour change is essential. Outdoor daylight would wash out the light. Note that flashing is entirely done externally, by your drive circuit. The beacon has a 6 core cable. 0V common black and +24V on each of the coloured wires. It is possible to mix colours with results as expected. There is a 1M approx cable attached, with about 100mm of the outer sheath removed to show the cores. The threaded portion at the base includes a nut/collar. Easy fitting into a standard 22mm switch/button hole. The short 'pipe adapter' and base allows it to stand proud of a cabinet. But not by much. A taller pipe would be a useful addition to the range.

Reviewed by: Mr David Valentine

Trustpilot