Siretta ALPHA8/1M/FMEF/S/S/1 GSM/GPRS/3G/2.4GHz WateRProof Antenna 1m Cable

Order Code:

43-1495

Brand: Siretta MPN: ALPHA8/1M/FMEF/S/S/1

Discontinued


The Alpha 8 is an IP66 rated, flat blade quad-band GSM and 3G antenna, well suited to a wide variety of environments and applications. Its slim, low profile design means it will fit discreetly onto most surfaces, whether that be on top of an energy meter or on the side of telemetry equipment. The body of the Alpha 8 is fully sealed so that an IP66 rating is achieved, making this waterproof quad band and 3G antenna ideal for wet environments such as water metering, sub-terrain-based applications, coastal remote monitoring and many others where pressured water exposure is likely.

The Alpha 8 is tuned to quad band GSM / GPRS & 3G / UMTS frequencies, making it a very mainstream performer. Its wide operating frequency band allows for worldwide cellular applications over the quad band GSM / GPRS networks as well as high data transfer rates via 3G/UMTS, supported by a peak gain of 2dBi. The Alpha 8 is Siretta's antenna of choice for GSM / 3G applications that require a discreet and waterproof solution.


  • Quad band GSM / GPRS
  • 3G / UMTS
  • ISM
  • RG174 cable
  • Fitted 1m cable with FME socket
  • Siretta type ALPHA8/1M/FMEF/S/S/1

Please note; this antenna is NOT supplied with an adhesive base and is best mounted by applying an adhesive substance, such as hot glue, to hold it in place.
Frequency Range 2.4/3GHz
Mounting Type Adhesive
2.4GHz No
Antenna Construction Blade
Bluetooth No
Cable Type RG174
Combined No
Connector FME female
GPRS/2G Yes
GPS No
IP Rating IP66
ISM Yes
LTE/4G No
UMTS/3G Yes
WiFi No

Trustpilot