Ethernet to DIO device: 16 non-isolated digital input channels. Powerful ARM 80MHz, 32-bit CPU. The device can be controlled over TCP/IP using the Modbus TCP protocol or simple ASCII commands. Additionally Brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft .NET framework Visual Basic, C#, C++, Java, Javascript, PHP and more.
The device can be configured and secured from a web browser and can be installed as a COM port on a Windows PC to give complete backwards compatibility essential for legacy applications. Offers robust and intelligent 'control side' devices that provide the interface to systems on the 24V DC factory floor environment, commonly referred to as 'process side'.
- 16 digital inputs and an RS485 gateway port
- Monitor any input from TTL to high voltage, high current industrial devices
- Factory floor process control and automation
- Integrated DIN rail mount
- Supports simple ASCII or industry standard Modbus TCP
- -30°C to +80°C temperature range
- Software APIs for Visual Basic, C# and more
| Number of Inputs |
1 |
| Number of Outputs |
16 |
| Input Type |
Ethernet |
| Output Type(s) |
Digital inputs |