Integrated 3-in-1 device: remote DIO, serial port and Ethernet switch. Saves time, space and money. Less wiring, removes points of failure for a more efficient reliable system. 4 digital input or output channels, software selectable RS232 / 422 / 485 Serial port and 2 port Ethernet switch suitable for daisy chaining. Simple to connect to systems of all ages, up and running in minutes.
Get connected with our user friendly software, create your own GUI with provided APIs or view instantly via your web browser without the need to install. Maximise and monitor overall operating efficiency, preserve your capital with a low cost investment in machine management. Typical applications include monitoring and control of DNC machines, AC and DC motors, fans, relay drivers, pumps, voltage regulators and battery chargers, lighting systems, air conditioning, heaters and solenoids.
- Integrated 3-in-1 solution saves time, space and money
- Complete Ethernet to serial device server
- Factory floor process control and automation
- Install Virtual Com ports in Windows, tunnel over ethernet between 2 devices, communicate over TCP/IP or use the Software APIs for Visual Basic, C# and more
- -30°C to +80°C temperature range
- Integrated DIN rail mount
| Number of Inputs |
1 |
| Number of Outputs |
4 |
| Input Type |
Ethernet |
| Other Output(s) |
RS232 / 422 / 485 |
| Output Type(s) |
Digital IO |