Brainboxes ED-004 Ethernet to 4 Digital IO and RS232 Serial Port

MPN
ED-004
Brand
Brainboxes
UPC-12
837324009859
Order Code
43-1402
Country of Origin
United Kingdom
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £131.95 £130.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/06/2026

Ethernet to DIO device with serial port: 4 digital input/output channels and an RS232 port. Powerful ARM 80MHz, 32-bit CPU. Offers robust and intelligent 'control side' devices that provide the interface to systems on the 24V DC factory floor environment, commonly referred to as 'process side'.

The device installs as a COM port on the PC to give complete backwards compatibility essential for legacy applications. Typical applications are control and switching of AC and DC motors, fans, relay drivers, pumps, voltage regulators and battery chargers, LEDs and bulbs, air conditioning, heaters and solenoids.


  • 4 digital inputs/outputs + RS232 serial port
  • Complete Ethernet to serial device server: up to 1 MegaBaud
  • Factory floor process control and automation
  • User friendly software interface, legacy compatible
  • 0°C to +60°C temperature range
  • Wall mountable
  • Software APIs for Visual Basic, C# and more
Number of Inputs 1
Number of Outputs 4
Input Type Ethernet
Other Output(s) RS232
Output Type(s) IO

Reviews

Be the first to submit a review

Trustpilot