RF Solutions BRAVO-T868 Bravo Telemetry Transceiver Module 1km

Order Code:

43-1308

Brand: RF Solutions MPN: BRAVO-T868

Discontinued


The BRAVO-T telemetry module from RF Solutions provides a reliable transceiver-based industrial remote switch with up to 1000 metres range. Two or more modules may be combined to provide a simple or complex network of radio switches.


  • 8-channel transceiver module
  • Range up to 1000m
  • Minimal external components
  • Ultra-low power 1.8 to 3.6V
  • Easy pairing process
  • +13dBm transmit power
  • Applications include remote control, remote networking, remote switching, remote traffic lights, and much more
  • RF Solutions type BRAVO-T868
Type Transceiver module
Supply Voltage 1.8 to 3.6V
Mounting PCB through-hole
Tx/Rx/Xcvr Transceiver
Working Frequency 868MHz

You may also like


Trustpilot