Siretta OSCAR1A/10M/SMAM/S/S/31 GSM/GPRS/3G 5dBi Wall Mount Antenna

Siretta OSCAR1A/10M/SMAM/S/S/31 GSM/GPRS/3G 5dBi Wall Mount Antenna

MPN
OSCAR1A/10M/SMAM/S/S/31
Brand
Siretta
Order Code
43-1261
Country of Origin
Taiwan

Discontinued


A Siretta OSCAR 1A fitted with an SMA male connector and 10m cable.

The Siretta OSCAR 1A is an omni-directional wall or bracket mounting antenna, operating on quad band GSM/GPRS and 3G frequencies. It is ruggedly constructed with black ABS plastic over the radiating element and with a lightweight yet durable aluminium mounting bracket.

The OSCAR 1A is designed for outdoor use to improve cellular signal reception and transmission. Its high quality monopole design provides a peak gain of 5dBi within its operating frequencies for improved site communication. Common applications include: base stations, remote monitoring, alarms and security systems.


  • Connector SMA male
  • Cable length 10m
  • Operating frequencies 850, 900, 1800, 1900MHz (Quad Band GSM / GPRS), 2.1GHz (3G)
  • Impedance: 50Ω
  • Gain: 5dBi
  • VSWR: <1.8:1
  • Polarization: Vertical (Omni-directional)
  • Radiating element: Monopole
  • Temperature range: -30 to +70°C
  • Cable: Low loss CFD195
  • Antenna diameter: 25mm (cylinder)
  • Antenna height: 205 ± 5mm
  • Siretta type OSCAR1A/10M/SMAM/S/S/31
Mounting Type Outdoor / wall mounted
2.4GHz No
Antenna Construction Wall mount
Bluetooth No
Cable Type CFD195 low loss
Combined No
Connector SMA male
GPRS/2G Yes
GPS No
ISM No
LTE/4G No
UMTS/3G Yes
WiFi No

Trustpilot