Siretta OSCAR41/x/NTYPEF/S/S/29 4G/3G/WiFi/2G Compact Wall Mount Omni Antenna

MPN
OSCAR41/x/NTYPEF/S/S/29
Brand
Siretta
Order Code
43-1257
Country of Origin
Taiwan

Discontinued


The Siretta OSCAR 41 is a very compact wall or pole mounted antenna that performs extremely well over the WiFi, 3G and 4G frequency bands. Additionally, it performs just as well on the upper two 2G GPRS frequency bands making it a true all-rounder in Europe covering 2G/3G/4G/Wifi/Bluetooth - all with the same gain profile!

The OSCAR 41 measures only 237mm long with a diameter of 20mm and is designed to screw to a flat surface with four screws, or to be pole-mounted with two U bolts. The antenna is terminated with a standard N-type female connector.


  • Very compact 4G / 3G / WiFi wall or pole mount antenna
  • 4G / 3G / WiFi gain 3dBi
  • 2G band 1710 to 2180MHz - gain 3dBi
  • 2G band 790 to 862MHz - gain 1dBi
  • Length 237mm
  • Siretta type OSCAR 41/x/NTYPEF/S/S/29
Mounting Type Outdoor / wall mounted
2.4GHz Yes
Antenna Construction Wall mount
Bluetooth Yes
Combined No
Connector N-type female
GPRS/2G No
GPS No
ISM No
LTE/4G Yes
UMTS/3G Yes
WiFi Yes

Questions

*Question functionality currently disabled
Question by: Product code: 43-1257

Q. Can I use this Antenna with some form of internal wifi booster in a motorhome.

A. Hi Stewart, thank you for your question. This could be coupled with a repeater or booster in a motor home to assist with the pick up of the WiFi signal.


Trustpilot