Easter Opening Hours and Delivery Dates here

Siretta OSCAR20/5M/SMAM/S/S/15 4G/3G/2G YAGI Antenna

Order Code:

43-1256

Brand: Siretta MPN: OSCAR20/5M/SMAM/S/S/15
Qty Was Unit Price (Ex VAT)
1+ £49.51 £49.41
5+ £44.21 £44.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 5 months

The Siretta OSCAR 20 antenna is a high gain, quad band 4G/3G and 2G antenna. It is ideal for remote telemetry and cellular enabled wireless equipment and enables connectivity in remote environments where a point to point link is the only effective method of communication. Built from ABS plastic, the OSCAR 20 is designed for indoor or outdoor environments and comes complete with a hinged mounting bracket and 5 metres of cable terminated with an SMA male connector.


  • Operating frequencies: 2600MHz (4G / LTE), 850, 900, 1800, 1900MHz (Quad Band GSM / GPRS), 2100MHz (3G / UMTS)
  • Impedance: 50Ω
  • Gain: 7 to 8dBi
  • VSWR: <2:1
  • Polarization: Vertical / Horizontal
  • Radiating element: Yagi
  • SWR rating 2.0:1
  • Cable: RG58
  • Cable length 5m
  • SMA male connector
  • Operating Temperature: -30 to +70°C
  • Length: 170mm
  • Width: 147mm
  • Height: 35mm
  • Includes bracket mount
  • Siretta type OSCAR20/5M/SMAM/S/S/15
Type Antenna
Mounting Type Outdoor / wall mounted
2.4GHz No
Antenna Construction Bracket mount
Bluetooth No
Cable Type RG58
Combined No
Connector SMA male
Gain 7 to 8dBi
GPRS/2G Yes
GPS No
ISM No
LTE/4G Yes
UMTS/3G Yes
WiFi No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot