Siretta OSCAR40/5M/LL/SMAM/S/S/33 4G/3G WiFi Compact Omni Wall Mount Antenna

Siretta OSCAR40/5M/LL/SMAM/S/S/33 4G/3G WiFi Compact Omni Wall Mount Antenna

Order Code:

43-1253

Brand: Siretta MPN: OSCAR40/5M/LL/SMAM/S/S/33

Discontinued


Siretta's OSCAR 40 is a great antenna solution covering many popular frequencies in use today. Its radome is UV-proof and waterproof making it great for outdoor installation. The antenna is fitted with low loss cable as standard making it ideal for most 4G/3G/2G and Wi-Fi applications.


  • Connector SMA male
  • Cable length 5m
  • Frequency bands: 800 to 960MHz, 1710 to 2700MHz
  • Horizontal beam width: 360°
  • Vertical beam width: 55°
  • Gain: 3dBi - 800 to 960MHz, 5.5dBi - 1710 to 2700MHz
  • VSWR: ≤1.5
  • Max power: 20W
  • Impedance: 50Ω
  • Radome: PVC with UV protection
  • Radiator: aluminium
  • Lightning protection: Direct ground
  • Size overall: 240 x 60mm
  • Wind loading when mounted: 180km/h
  • Cable: LMR195
  • Siretta type OSCAR40/5M/LL/SMAM/S/S/33
Mounting Type Outdoor / wall mounted
2.4GHz Yes
Antenna Construction Wall mount
Bluetooth Yes
Combined No
Connector SMA male
GPRS/2G No
GPS No
ISM No
LTE/4G Yes
UMTS/3G Yes
WiFi Yes

Trustpilot