Siretta DELTA7A/x/SMAM/RP/S/11 Wifi/WLAN and ISM Hinged Antenna

MPN
DELTA7A/x/SMAM/RP/S/11
Brand
Siretta
Order Code
43-1207
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.64
10+ £7.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 87 in stockAdditional quantity lead time 14 days

Siretta's Delta 7A is a dual band WiFi antenna, tuned to 2.4GHz and 5.8GHz with a peak gain of 2.1dBi. 110mm long, its compact design and hinged joint makes the Delta 7A a very versatile antenna that suits most WiFi applications. Its hinged joint provides a flexible means of setting the antenna into its optimum position for WiFi transmission. The Delta 7A is commonly used with WiFi, Bluetooth, Zigbee and ISM based applications to improve the signal strength and boost the performance of your short-range terminal.

Using a badly designed antenna can result in poor performance and noticeably slower data transfer rates. By simply swapping existing antennas to the Delta 7A can help to reach higher data transfer rates. With dual band compatibility (2.4 / 5.8GHz) the Delta 7A can be used with most modern WiFi modems such as NetGear and TP-link that operate on the traditional 2.4GHz and now the less congested 5.8GHz bandwidth.


  • WiFi / WLAN
  • ISM
  • 2.4 / 5.8 GHz
  • Bluetooth
  • ZigBee
  • Direct connect
  • Reverse polarity SMA male connector
  • Siretta type DELTA7A/x/SMAM/RP/S/11
Type Wi-Fi antenna
Frequency Range 2.4 - 5.8GHz
Mounting Type Direct connect
2.4GHz Yes
Antenna Construction Hinged
Bluetooth Yes
Combined No
Connector SMA male reverse polarity
GPRS/2G No
GPS No
ISM Yes
LTE/4G No
UMTS/3G No
WiFi Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot