Hardened industrial Ethernet 8 port unmanaged switch. Galvanically isolated ports. Industrial temperature range of -40°C to +75°C (-40°F to 167°F) and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V DC factory floor.
Power terminal is removable with numbered pins for easy wiring. Power consumption is optimised based on the status of the link device. IP50 metal case. No software required. Ideal for factory floor, in vehicle and marine applications.
- 8 port
- Operating temperature range -40°C to +75°C
- Redundant dual power inputs: +5V to +30V DC
- Integrated DIN rail mount with ground connection
- Status and Link LEDs for each RJ45 magnetic jack Ethernet socket
| RJ45 Ports |
8 |
| PoE |
1 |
| Mounting Type |
DIN |
| Output Type(s) |
Ethernet |
| PoE+ |
4 |