Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Fellowes 425I 100% Jam-Proof Strip-Cut

Order Code:  

45-1216

 
Brand: Fellowes  MPN: 4698501 
  • Country of Origin:
 Report an error

Discontinued

A DIN security level 2 strip-cut shredder that is intended for the use of 20+ people in a large office environment. Designed to be used continuously this shredder has a powerful motor that will shred up to 40 sheets in one pass, with a 100% jam-proof mechanism that will prevent jams before they happen. The shredder produces a strip size of 5.8mm and the particles, plus other shreddable items such as paperclips, staples, credit cards and CDs, are passed into the very large capacity pull-out bin.

Additional features that make this shredder ideal for multi-user environments include SafeSense that ensures user safety by automatically shutting off the shredder when the paper entry area is touched. A energy saving system reduces in-use energy consumption, also shutting off power after two minutes of inactivity.
  • Usage 20+ people
  • Shreds up to 40 sheets per pass
  • Continuous duty motor
  • Particle size 5.8mm strip-cut
  • Wide paper entry - throat width 305mm
  • Shreds staples, paperclips, credit cards and CDs
  • Autostart and autostop
  • Large capacity basket type pull-out bin
  • Bin full light

Reviews


Be the first to submit a review