Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 424837 Universal Projector Ceiling Mount 600mm - 1020mm

Order Code:  

58-5428

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 424837  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This universal projector ceiling mount from Manhattan has been designed to keep your projector safely and securely in an elevated position. Equipped with a clever device tilt, allowing 360° swivel and height adjustment, making for ideal image quality.

The aluminium construction is lightweight but extremely durable and tough, while the tidy integrated cable management, power and connection cable can be hidden, making it the ideal projector for lecture halls, office, retail, video conferencing and other commercial applications.


  • Colour: Silver
  • Wide extension rod: adjusts 13 to 106cm (5 to 41.7in)
  • Easy to install
  • Tiltable and rotatable
  • Load capacity (max.): 10kg
  • Weight: 2.7kg
  • Manufacturer's part 424837

Delivery includes: universal projector ceiling mount, installation hardware and instructions.

Reviews


Be the first to submit a review