Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Manhattan 424820 Universal Projector Ceiling Mount 130mm - 1060mm

Order Code:  

58-5427

 
Brand: Manhattan  MPN: 424820 
  • Country of Origin:
 Report an error

Discontinued

This universal projector ceiling mount from Manhattan has been designed to keep your projector safely and securely in an elevated position. Equipped with a clever device tilt, allowing 360° swivel and height adjustment, making for ideal image quality.

The aluminium construction is lightweight but extremely durable and tough, while the tidy integrated cable management, power and connection cable can be hidden, making it the ideal projector for lecture halls, office, retail, video conferencing and other commercial applications.


  • Tilt and swivel
  • Narrow extension rod: adjusts 13 to 106cm (5 to 41.7in)
  • Max. load capacity: 10kg
  • Colour: silver
  • Weight: 2.7kg
  • Manufacturer's part 424820

Delivery includes: universal projector ceiling mount, mounting material and installation instructions.

Reviews


Be the first to submit a review