Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Speaka 40/80 10/40 mid range driver 8 Ohm

Order Code:  

55-3599

 
Brand: Speaka  MPN: 40/80  EAN-13: 4016138066715
 Report an error

Discontinued

The SpeaKa frame series is characterized by high product quality and a very high price-performance ratio. All chassis are equipped with a sturdy steel basket. Aluminium voice coil formers ensure high thermal stability and therefore high load capacity. Whether as replacement frames or for designing your own speakers, SpeaKa frames are first class!
  • Load-carrying capacity RMS/max. 10/40W
  • Frequency range 100 to 12,000Hz
  • Installation diameter 93mm

Reviews


Be the first to submit a review