40 Pins 30 Cm Development Kit Accessory Cable

Whadda Brand: Whadda
The Whadda 30cm jumper wire flat cable can easily be stripped apart into a single (or multiple) jumper wires.
  • 1 multi-colour flat cable (40 wires)
  • Pre-cut, pre-stripped and pre-formed wires simplify and speed up prototyping work
  • Easy to connect and disconnect
  • These wires are compatible with standard breadboards that have 0.1" grids
  • Length: 30 cm (11.8")
  • Diameter: 22-26AWG
  • Insulation material: PVC
  • Conductor material: copper
Description Image Product Buy Pricing (Ex VAT) Diameter Length Type Cable Length Assembled
Whadda WPA413 40 Pins 30 Cm Male To Male Jumper Wire (Flat Cable)
Whadda WPA413 40 Pins 30 Cm Male To Male Jumper Wire (Flat Cable)
Standard range
Order code: 73-4677
MPN: WPA413

Despatched same day - 21 in stockPricing only valid for available stock,
Contact us for further availability
1+ £4.26
Price per unit Ex VAT
22-26AWG 30 cm (11.8") Development Kit Accessory 300mm Yes
Whadda WPA414 40 Pins 30 Cm Male To Female Jumper Wire (Flat Cable)
Whadda WPA414 40 Pins 30 Cm Male To Female Jumper Wire (Flat Cable)
Standard range
Order code: 73-4679
MPN: WPA414

Despatched same day - 49 in stockPricing only valid for available stock,
Contact us for further availability
1+ £3.36
Price per unit Ex VAT
Development Kit Accessory 300mm Yes
Whadda WPA415 40 Pins 30 Cm Female To Female Jumper Wire (Flat Cable)
Whadda WPA415 40 Pins 30 Cm Female To Female Jumper Wire (Flat Cable)
Standard range
Order code: 73-4681
MPN: WPA415

Despatched same day - 8 in stockPricing only valid for available stock,
Contact us for further availability
1+ £3.42
Price per unit Ex VAT
Development Kit Accessory 300mm Yes

Trustpilot