4 Way He14 Single Row Crimp Socket

MPN
281838-4
EAN-13
2050001974891
Order Code
22-1836
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.408
100+ £0.364
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 267 in stock

TE Connectivity 281838-4 is a board connector with 4 contacts in a single row, designed for female connections.

This unshrouded connector is ideal for applications requiring compact design and reliable connectivity.

It is typically used in electronics boards and devices where space is limited and ease of connection is essential.

The connector's design supports efficient assembly and disassembly in various electronic systems.


  • 3A current rating
  • Straight orientation
  • 2.54mm pitch
  • Single row
  • Crimp termination
  • Accepts crimp contacts 188746-1 or 188744-1
  • Suitable for HE 13-14 Cosi contact
  • Glass filled PBT housing material
Pitch 2.54mm
No. of Rows 1
No. of Ways 4
Circuit Application Signal
Color Blue
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .591
Connector Length .4
Connector Product Type Housing
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Bronze
Contact Type Socket
Current Rating 3a
Depth 15mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.591inch
Housing Color Blue
Housing Material PBT GF
Lead Free Not Applicable
Length 10.16mm
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention With
Mount Free Hanging, Cable, PCB
Number of Contacts 4
Number of Poles 4
Number of Positions 4
Number of Rows 1
Operating Temperature Range -67 – 257
Orientation Straight
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Panel Mount Feature Without
PCB Mount Retention Without
Primary Product colour Blue
Primary Type CONNECTOR
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Sealable No
Series HE13/HE14
Strain Relief No (Without)
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-0
Width 5.08mm
Wire Size 28 – 24
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot