Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruConnect 4 Way 2.54mm Single In Line Socket

Order Code:  

22-1753

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 22-1753 Copy to clipboard
  • Quickly find another product in this range by Number of Ways:

 Report an error
Qty Unit Price (Ex VAT)
10+ £0.232
25+ £0.196
100+ £0.139
500+ £0.127

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
1,316 in Stock, despatched same dayAdditional quantity lead time 4 months

Single in line socket. 2.54mm pitch, with 4 pins.


  • Closed pin design
  • Pitch: 2.54mm
  • Contacts: Copper alloy
  • Moulded in PBT with glass-filled flame retardant polyester
  • Approved to UL 94 V-0
Contact Material Copper alloy
Contact Style Turned
Flame Resistance UL94V-0
Grid Pitch 2.54mm
Housing Material Glass filled polyester
Leg Style Through hole
Number of Ways 4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review