Molex 22-01-3047 4 Way 2.54mm KK Housing

MPN
22-01-3047
Brand
Molex
Order Code
22-0824
Country of Origin
India

Discontinued


High quality 2.54mm pitch PCB connector with 4 ways from Molex.


  • Crimp termination
  • Current rating 2.5A
  • Fitted with locking ramp
  • End stackable
  • Wire size 0.71 to 0.32mm² (22 to 30AWG)
  • UL, CSA approved
  • Molex part 22-01-3047

  • Crimp terminals available separately on order code 22-0836

Type Housing
Pitch 2.54mm
Number of Ways 4
Number of Rows 1
Connection Crimp
Orientation Straight

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 22-0824

Q. Please advise correct crimping tool.for above item. Many Thanks Graham.

A. the part number for the crimping tool is 85-0262

Accessories


Trustpilot