3M TemflexTM1500™ universal Brown electrical insulating tape is ideal for insulating and bundling cables.
- Brown electrical insulating tape
- Solves insulating problems in the electrical and electronics industries
- Technically faultless, economical, safe and easy to use
- Ideal for insulating and bundling
- Excellent electrical and mechanical properties
- Width 15mm
- Thickness 0.15mm
- Supplied on 10m reels
Type |
Insulating tape |
Width |
15mm |
Length |
10m |
Colour/Pattern |
Brown |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.