3M Universal High Strength Fabric Tape 389, 50mm x 50m

3M Brand: 3M
3M™ Extra Heavy Duty Duct Tape 389 is an industrial strength duct tape with excellent holding power and conformability. Composed of an abrasion resistant and water proof backing, it is ideal for a variety of demanding industrial applications.
  • Very high initial tack to most surfaces
  • Offers industrial strength backing and abrasion resistance
  • Moisture and water vapour resistance
  • Tears easily by hand in both directions
  • Available in different colours and dimensions
Description Image Product Buy Pricing (Ex VAT) Colour Base Unit (B) - Metric Gross Weight Consumer (2) - Metric Cubic Dimension Consumer (2) - Metric Gross Weight Consumer (2) - Metric Height Dimension Consumer (2) - Metric Length Dimension Consumer (2) - Metric Net Weight Consumer (2) - Metric Width Dimension Local Catalog ID Easy to use Material Number Product colour Product colour.1 Product colour.2 Product colour.3 Product colour.4 Product colour.5 Tape colour Type Width
3M 7000111461 Universal High Strength Fabric Tape 389, 50 mm x 50 m, Black
3M 7000111461 Universal High Strength Fabric Tape 389, 50 mm x 50 m, Black
Standard range
Order code: 87-8197
MPN: 7000111461

21 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £29.68
Price per unit Ex VAT
Black 691.8g 1.186 CDM 691.8g 50.0mm 154.0mm 665.0g 154.0mm 389S50 Yes 7000111461 Black Black Black Black Black Black Black Fabric tape 50mm
3M 7000111474 Universal High Strength Fabric Tape 389, 50 mm x 50 m, Olive
3M 7000111474 Universal High Strength Fabric Tape 389, 50 mm x 50 m, Olive
Standard range
Order code: 87-8198
MPN: 7000111474

24 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £29.68
Price per unit Ex VAT
Olive 691.8g 1.186 CDM 691.8g 50.0mm 154.0mm 665.0g 154.0mm 389O50 7000111474 Green Green Green Green Green Green Fabric tape 50mm
3M 7000111486 Universal High Strength Fabric Tape 389, 50 mm x 50 m, Red
3M 7000111486 Universal High Strength Fabric Tape 389, 50 mm x 50 m, Red
Standard range
Order code: 87-8199
MPN: 7000111486

24 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £29.00
Price per unit Ex VAT
Red 691.8g 389R50 7000111486 Red Red Red Red Red Red Fabric tape 50mm
3M 7000111470 Universal High Strength Fabric Tape 389, 50 mm x 50 m, Silver
3M 7000111470 Universal High Strength Fabric Tape 389, 50 mm x 50 m, Silver
Standard range
Order code: 87-8200
MPN: 7000111470

24 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £29.68
Price per unit Ex VAT
Silver 686.8g 1.186 CDM 686.8g 50.0mm 154.0mm 660.0g 154.0mm 38950SIL 7000111470 Silver Silver Silver Silver Silver Silver Fabric tape 50mm
3M 7000111466 Universal High Strength Fabric Tape 389, 50 mm x 50 m, White
3M 7000111466 Universal High Strength Fabric Tape 389, 50 mm x 50 m, White
Standard range
Order code: 87-8201
MPN: 7000111466

21 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £29.68
Price per unit Ex VAT
White 691.8g 1.186 CDM 691.8g 50.0mm 154.0mm 665.0g 154.0mm 389W50 7000111466 White White White White White White Fabric tape 50mm
3M 7000111476 Universal High Strength Fabric Tape 389, 50 mm x 50 m, Yellow
3M 7000111476 Universal High Strength Fabric Tape 389, 50 mm x 50 m, Yellow
Standard range
Order code: 87-8202
MPN: 7000111476

24 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £29.68
Price per unit Ex VAT
Yellow 691.8g 1.186 CDM 691.8g 50.0mm 154.0mm 665.0g 154.0mm 389G50 7000111476 Yellow Yellow Yellow Yellow Yellow Yellow Fabric tape 50mm


Trustpilot