3M™ Tartan™ Filament Tape 8954

3M Brand: 3M
Longitudinal and cross-reinforced standard filament tape. For sticking together very heavy cartoon nails and as backup and bundling of adhesive tape. Good adhesion even on fiber plates. After gluing retains its function of the adhesive tape at all temperatures during transport and storage, which a package usually is exposed. For hazardous materials transport packaging.
Description Image Product Buy Pricing (Ex VAT) Width Colour Adhesive Type Tape size Breakout force Carrier Material Material Dimensions Rack size Elongation at Break Misc Attribute Series Quantity per pack Thickness Suitable for indoor use Suitable for outdoor use Tape colour Tape purpose Tensile strength Type
3M™ Tartan™ Filament Tape 8954, Transparent, 19 mm x 50 m, 0.125 mm
3M™ Tartan™ Filament Tape 8954, Transparent, 19 mm x 50 m, 0.125 mm
Standard range
Order code: 87-8725
MPN: 7000095690

Despatched within 4 working days - 39 in stock
2+ £2.73
Price per unit Ex VAT
19mm Light brown Natural rubber 135 N/10mm Polypropylene (L x W) 50 m x 19 mm 8954 Tartan™ 8954 0.125mm Filament Tape
3M™ Tartan™ Filament Tape 8954, Transparent, 25 mm x 50 m, 0.125 mm
3M™ Tartan™ Filament Tape 8954, Transparent, 25 mm x 50 m, 0.125 mm
Standard range
Order code: 87-8726
MPN: 7000095691

Despatched within 4 working days - 2 in stock
2+ £3.45
Price per unit Ex VAT
25mm Light brown Natural rubber 135 N/10mm Polypropylene Glass Fiber Reinforced Polypropylene (L x W) 50 m x 25 mm 10% 8954 Tartan™ 8954 36 pc(s) 0.125mm Yes No Transparent Bundling, Packaging 13.5 N/mm² Filament Tape
3M™ Tartan™ Filament Tape 8954, Transparent, 50 mm x 50 m, 0.125 mm
3M™ Tartan™ Filament Tape 8954, Transparent, 50 mm x 50 m, 0.125 mm
Standard range
Order code: 51-1939
MPN: 7000095692

Despatched within 4 working days - 108 in stock
1+ £8.90
Price per unit Ex VAT
50mm Clear 50mm wide x 50m long Polypropylene Filament Tape
3M™ Tartan™ Filament Tape 8954, Transparent, 75 mm x 50 m, 0.125 mm
3M™ Tartan™ Filament Tape 8954, Transparent, 75 mm x 50 m, 0.125 mm
Standard range
Order code: 87-8727
MPN: 7000095697

Despatched within 4 working days - 30 in stock
1+ £10.29
Price per unit Ex VAT
75mm Light brown Natural rubber Polypropylene (L x W) 50 m x 75 mm 483 mm (19") Tartan™ 8954 0.125mm Filament Tape

Trustpilot