3M SJ5780S 7000051862 Bumpon Elastikpuffer Black Circular Foot 20x5mm 1pc

Image Representative of Range

3M SJ5780S 7000051862 Bumpon Elastikpuffer Black Circular Foot 20x5mm 1pc

MPN
SJ5780S
Brand
3M
GTIN-14
00021200841965
Order Code
01-0052
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.389
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,677 in stock

The 3M SJ5780S rubber foot is a circular black bumper, measuring 20 mm in width and 5 mm in height. This anti-scratch foot is designed for use in preventing surface damage and reducing noise in cabinets or other furniture pieces. Ideal for cabinets and various household applications, it provides durable support and protection.
Type Foot
Material Polyurethane (PE)
Dim (W x H) 20 mm x 5 mm
Factory colour Black
Height 5mm
Misc Attribute 1 Round, flat profile
Misc Attribute 2 7000051862
Width 20mm

Reviews

Be the first to submit a review

Trustpilot