3M SJ5382T Bumpon Foot Transparent 6.4mm x 1.9mm 1pc Elastikpuffer

Image Representative of Range

3M SJ5382T Bumpon Foot Transparent 6.4mm x 1.9mm 1pc Elastikpuffer

MPN
SJ5382T
Brand
3M
GTIN-14
00021200242304
Order Code
01-0049
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.088
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,647 in stock

The 3M SJ5382T is a transparent, circular rubber foot designed to prevent scratches and absorb impact. Measuring 6.4 mm in width and 1.9 mm in height, it acts as an effective bumper for surfaces. Commonly used for cabinets and various furniture types, it enhances stability and protection.
Type Foot
Material Polyurethane (PE)
Dim (W x H) 6.4 mm x 1.9 mm
Factory colour Transparent
Height 1.9mm
Misc Attribute 1 Round, flat profile
Misc Attribute 2 7000002016
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot