3M SJ5378T Bumpon Foot Circular Transparent 10mm x 3.3mm 1pc

Image Representative of Range

3M SJ5378T Bumpon Foot Circular Transparent 10mm x 3.3mm 1pc

MPN
SJ5378T
Brand
3M
GTIN-14
00021200242311
Order Code
01-0048
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.226
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,387 in stock

The 3M SJ5378T is a transparent anti-scratch rubber foot, measuring 10 mm in width and 3.3 mm in height. It is designed to prevent scratches and damage on surfaces, acting as a protective bumper. Typically used for cabinets, this durable product helps reduce noise and maintain stability.
Type Foot
Material Polyurethane (PE)
Dim (W x H) 10 mm x 3.3 mm
Factory colour Transparent
Height 3.3mm
Misc Attribute 1 Half-ball
Misc Attribute 2 7000052010
Width 10mm

Reviews

Be the first to submit a review

Trustpilot