3M SJ5344T Bumpon Foot Transparent Circular 19x4mm 1pc Elastikpuffer

Image Representative of Range

3M SJ5344T Bumpon Foot Transparent Circular 19x4mm 1pc Elastikpuffer

MPN
7000001952
Brand
3M
GTIN-14
00021200841941
Order Code
01-0047
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.311
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,610 in stock

The 3M product SJ5344T is a transparent foot bumper measuring 19 mm by 4 mm. Made from rubber, it provides anti-scratch protection, making it suitable for use as cabinet feet. These bumpers are ideal for preventing damage to surfaces and ensuring stability for furniture and appliances.
Type Foot
Material Polyurethane (PE)
Dim (W x H) 19 mm x 4 mm
Factory colour Transparent
Height 4mm
Misc Attribute 1 Round, flat profile
Misc Attribute 2 7000001952
Width 19mm

Reviews

Be the first to submit a review

Trustpilot