3M SJ5327T Foot Circular Transparent 16mm x 7.9mm Bumpon Elastikpuffer

Image Representative of Range

3M SJ5327T Foot Circular Transparent 16mm x 7.9mm Bumpon Elastikpuffer

MPN
SJ5327T
Brand
3M
GTIN-14
00021200841170
Order Code
01-0046
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.294
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 853 in stock

The 3M SJ5327T is a transparent rubber foot designed to protect surfaces and minimise scratches. Measuring 16 mm in width and 7.9 mm in height, it is ideal for use as cabinet feet or anti-scratch bumpers. This versatile bumper is perfect for providing cushioning and impact resistance in various applications.
Type Foot
Material Polyurethane (PE)
Dim (W x H) 16 mm x 7.9 mm
Factory colour Transparent
Height 7.9mm
Misc Attribute 1 Half-ball
Misc Attribute 2 7100002892
Width 16mm

Reviews

Be the first to submit a review

Trustpilot