3M SJ5323T Bumpon Elastikpuffer Transparent 20.6x7.6mm 1pc

Image Representative of Range

3M SJ5323T Bumpon Elastikpuffer Transparent 20.6x7.6mm 1pc

MPN
7000052142
Brand
3M
GTIN-14
00021200445286
Order Code
01-0045
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.463
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 878 in stock

The 3M SJ5323T rubber foot is a transparent, anti-scratch bumper designed to protect surfaces. Measuring 20.6 mm in width and 7.6 mm in height, these bumpers are ideal for cabinets and other furniture. They provide cushioning and stability, reducing noise and preventing damage.
Type Foot
Material Polyurethane (PE)
Dim (W x H) 20.6 mm x 7.6 mm
Factory colour Transparent
Height 7.6mm
Misc Attribute 7000052142
Width 20.6mm

Reviews

Be the first to submit a review

Trustpilot