3M SJ5317T Bumpon Foot Circular Transparent 19mm x 9.6mm 1pc

Image Representative of Range

3M SJ5317T Bumpon Foot Circular Transparent 19mm x 9.6mm 1pc

MPN
7000051965
Brand
3M
GTIN-14
00021200238734
Order Code
01-0044
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.436
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

3M's SJ5317T rubber foot is a transparent, circular bumper with dimensions of 19 mm in width and 9.6 mm in height. This anti-scratch foot is ideal for use as a protective buffer on cabinets or as an anti-vibration support. It serves to prevent surface damage and reduce noise in everyday applications.
Type Foot
Material Polyurethane (PE)
Dim (W x H) 19 mm x 9.6 mm
Factory colour Transparent
Height 9.6mm
Misc Attribute 1 Half-ball
Misc Attribute 2 7000051965
Width 19mm

Reviews

Be the first to submit a review

Trustpilot