3M SJ5307T Bumpon Foot Square Transparent 10.5mm x 2.5mm 1pc

Image Representative of Range

3M SJ5307T Bumpon Foot Square Transparent 10.5mm x 2.5mm 1pc

MPN
SJ5307T
Brand
3M
GTIN-14
50021200412566
Order Code
01-0043
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.087
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,630 in stock

The 3M SJ5307T is a transparent rubber foot square, measuring 10.5 mm in width and 2.5 mm in height. This anti-scratch bumper is made for protecting surfaces and reducing noise. It is typically used as cabinet feet or cushioning for electronic devices.
Type Foot
Material Polyurethane (PE)
Dim (W x H) 10.5 mm x 2.5 mm
Factory colour Transparent
Height 2.5mm
Misc Attribute 1 Rectangular, flat profile
Misc Attribute 2 7000052064
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot