3M SJ5303T 7000001894 Foot Circular Transparent 11.2x5.1mm 1pc

Image Representative of Range

3M SJ5303T 7000001894 Foot Circular Transparent 11.2x5.1mm 1pc

MPN
SJ5303T
Brand
3M
GTIN-14
00021200634635
Order Code
01-0042
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.117
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 955 in stock

3M's SJ5303T is a circular, transparent rubber stopper measuring 11.2 mm in width and 5.1 mm in height, designed for protection and durability. These anti-scratch feet serve to prevent surfaces from marks and abrasions, making them ideal for use under cabinets and electronic equipment. Commonly referred to as bumpers, they add stability and reduce noise, fulfilling both practical and aesthetic roles in various applications.
Type Foot
Material Polyurethane (PE)
Dim (W x H) 11.2 mm x 5.1 mm
Factory colour Transparent
Height 5.1mm
Misc Attribute 1 Half-ball
Misc Attribute 2 7000001894
Width 11.2mm

Reviews

Be the first to submit a review

Trustpilot