3M SJ5027S Bumpon Foot Circular Black W16xH7.9mm 1pc Elastikpuffer

MPN
SJ5027S
Brand
3M
GTIN-14
00021200184567
Order Code
01-0041
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.268
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 574 in stock

3M's product, model 7000001887, features black circular rubber feet measuring 16 mm in width and 7.9 mm in height. These anti-scratch bumpers are designed to protect surfaces from marks and scratches. They are typically used for cabinets and other furniture to prevent sliding and minimise noise.
Type Foot
Material Polyurethane (PE)
Dim (W x H) 16 mm x 7.9 mm
Factory colour Black
Height 7.9mm
Misc Attribute 1 Half-ball
Misc Attribute 2 7000001887
Width 16mm

Reviews

Be the first to submit a review

Trustpilot