3M SJ5008S Elastikpuffer Bumpon Foot Square Black 12.7x3.1mm 1pc

Image Representative of Range

3M SJ5008S Elastikpuffer Bumpon Foot Square Black 12.7x3.1mm 1pc

MPN
SJ5008S
Brand
3M
GTIN-14
00021200673702
Order Code
01-0040
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.108
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,214 in stock

3M offers the SJ5008S black rubber feet, measuring 12.7 mm by 3.1 mm, perfect for protecting surfaces. Designed to prevent scratches and provide stability, these bumpers are ideal for cabinet applications. Typically used as anti-scratch feet, they ensure furniture remains stationary and damage-free.
Type Foot
Material Polyurethane (PE)
Dim (W x H) 12.7 mm x 3.1 mm
Factory colour Black
Height 3.1mm
Misc Attribute 1 Rectangular, flat profile
Misc Attribute 2 7000001902
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot