3M™ Scotch-Weld™ Low Odor Acrylic Adhesive DP8805NS Green 45ml

MPN
7100098631
Brand
3M
GTIN-14
00076308984335
Order Code
87-8007
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £22.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 7 days

Scotch-Weld™ DP8805NS is the standard low-odour two-part acrylic adhesive from 3M™. This non-sag toughened adhesive is ideal for a wide variety of industrial and commercial applications as it reaches structural strength twice as quickly as most other acrylic adhesives with a comparable open time.

With a 10:1 mix ratio and a 4-minute work life there is adequate time to position substrates prior to adhesion. Once fully cured DP8805NS will reach 1,000psi of overlap shear strength within about 9 minutes - half the time of similar adhesives.


  • Low odour and non-flammable properties for a safer working environment
  • Durable finished bond with excellent shear and high impact strength
  • Bonds difficult surfaces such as powder coats and most plastics
  • 18-month room temperature shelf life
  • Green colour
  • Supplied in dispenser of 45ml
  • Manufacturer's part 7100098631
Type Low odour adhesive
Colour Green
Dispensing Method Tube
Volume 45ml
Adhesive Type Acrylic
Base Unit (B) - Metric Cubic Dimension 130.764 CCM
Base Unit (B) - Metric Gross Weight 73.935g
Base Unit (B) - Metric Height Dimension 44.45mm
Base Unit (B) - Metric Length Dimension 25.4mm
Base Unit (B) - Metric Width Dimension 115.82mm
Consumer (2) - Item Quantity 1.0
Consumer (2) - Unit EA
Container Size (Imperial) 1.52 fl oz
Local Catalog ID 722347
Material Number 7100098631
Product Form Each
Sales Unit (S) - Unit EA
Surface Type Oily
Volume (Metric) 45.0 mL

Reviews

Be the first to submit a review

Trustpilot