3M™ Scotch® 928 ATG™ Repositionable Transfer Tape 12mm x 33m

3M™ Scotch® 928 ATG™ Repositionable Transfer Tape 12mm x 33m

MPN
7100016838
Brand
3M
GTIN-14
00021200839771
Order Code
87-8059

Discontinued


You can use Scotch® 928 ATG Repositionable Double Coated Tissue Tape from 3M™ for a wide range of applications where the tape needs to be used again and again. This tape is a high tack/low tack repositionable pressure sensitive adhesive which allows removal from many papers, foils, and films.

It is ideal for use with items such as reclosable bags and envelopes, core starting and end tabbing of papers, foils and films, novelty items, removable stickers and labels, point of purpose displays and book inserts.

Its versatility means it can be used in the home or workplace as a temporary holder for protective packaging materials, such as foam or cardboard, used during shipment.


  • Convenient, quick and easy to use
  • Width 12mm
  • Supplied on reel of 33m
  • Manufacturer's part 7100016838
Type Adhesive transfer tape
Width 12mm
Length 33m
Adhesive Type Differential Adhesive
Base Unit (B) - Metric Cubic Dimension 241.148 CCM
Base Unit (B) - Metric Gross Weight 86.306g
Country of origin US
Inner (3) - Article Number 30021200839772.0
Inner (3) - Item Quantity 12.0
Inner (3) - Metric Cubic Dimension 1438.965 CCM
Inner (3) - Metric Gross Weight 907.2g
Inner (3) - Metric Height Dimension 8.1cm
Inner (3) - Metric Length Dimension 18.7cm
Inner (3) - Metric Net Weight 871.2g
Inner (3) - Metric Width Dimension 9.5cm
Inner (3) - Unit KAR
Local Catalog ID 232265
Material Number 7100016838
Maximum Operating Temperature (Celsius) 49.0
Maximum Operating Temperature (Fahrenheit) 120.0 Degree Fahrenheit
Minimum Operating Temperature (Celsius) -40.0
Overall Length (Imperial) 36.0 yd
Overall Length (Metric) 32.9m
Overall Width (Imperial) 0.5 in
Overall Width (Imperial).10 0.5 in
Overall Width (Imperial).11 0.5 in
Overall Width (Imperial).12 0.5 in
Overall Width (Imperial).13 0.5 in
Overall Width (Imperial).14 0.5 in
Overall Width (Imperial).15 0.5 in
Overall Width (Metric) 12.0mm
Overall Width (Metric).10 12.0mm
Overall Width (Metric).11 12.0mm
Overall Width (Metric).12 12.0mm
Overall Width (Metric).13 12.0mm
Overall Width (Metric).14 12.0mm
Overall Width (Metric).15 12.0mm
Overall Width (Metric).16 12.0mm
Overall Width (Metric).17 12.0mm
Overall Width (Metric).18 12.0mm
Overall Width (Metric).19 12.0mm
Overall Width (Metric).20 12.0mm
Overall Width (Metric).21 12.0mm
Overall Width (Metric).22 12.0mm
Overall Width (Metric).23 12.0mm
Overall Width (Metric).24 12.0mm
Overall Width (Metric).25 12.0mm
Overall Width (Metric).26 12.0mm
Overall Width (Metric).27 12.0mm
Primary Liner colour White
Primary Liner Thickness (Imperial) 6.0 mil
Product colour White
Product Form Roll
Sales Unit (S) - Unit ROL

Trustpilot