3M™ Perfect-It™ Ultra Soft Cloth, Yellow, High Performance, 50400

MPN
7000032156
Brand
3M
GTIN-14
04046719220465
Order Code
87-8637
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 124 in stock

High performance 3M™ Perfect-It™ Ultra Soft Cloth. Use to wipe away residue, dust, dirt and fingerprints, without leaving scratches. This unique supersoft microtextured cloth is low linting and resistant to chemicals. It is suitable for use on a wide range of surfaces including glass, metal, chrome, vinyl and leather.
Type Polishing Cloth
Quantiity 20 pc(s)
Fingerprints prevention Yes
Leaves no scratches Yes
Length 360mm
Product colour Multicolour
Scratches prevention Yes
Size (L x W) 360 mm x 320 mm
Width 320mm

Reviews

Be the first to submit a review

Trustpilot