3M MR03-BNFGN Command™ Large Metal Hook "Modern Reflect" 102x38x38mm Nickel 1 pc

MPN
MR03-BNFGN
Brand
3M
GTIN-14
05902658108938
Order Code
87-8865
Country of Origin
China

Discontinued


The Command™ Large metal hook "Modern Reflection" is our innovative solution for secure and damage-free attachment of your household items. The strips ensure a strong hold and can be removed again cleanly – damage-free thanks to 3M technology.
Type Adhesive Hook
Material Metal
Adjustable height No
Dim (L x W x H) 102 x 38 x 38 mm
Easy to apply Yes
Easy to remove Yes
Factory colour Nickel (brushed)
Form factor Rectangle
Height 38mm
Holding Force 2.2kg
Length 102mm
Mounting Type Adhesive strip
Placement supported Indoor
Product colour Silver
Product Type Universal hook
Quantity per pack 1 pc(s)
Suitable for surface type Painted wall, Tiles & metal
Width 38mm

Trustpilot