3M GPT-020_25X50 Double Coated Tape GPT-020, Transparent, 25 mm x 50 m, 0.2 mm

Order Code:

87-8837

Brand: 3M MPN: GPT-020_25X50 EAN-13: 4064035052935
  • Country of Origin: Poland
  • View All

Discontinued


Designed for versatility: The 3M™ double-sided adhesive tape GPT-020P is transparent and 200 µm thick. It is characterised by a modified, solvent free acrylate adhesive and is provided with a White printed PCK protective paper. The 3M double-sided adhesive tape GPT-020P offers good peeling and shear strength as well as a high adhesion on numerous surfaces - with high or low surface energy.
Type Double Sided Tape
Width 25mm
Length 50m
Colour Transparent
Adhesive Type Acrylic
Carrier material Paper
Dimensions (L x W) 50 m x 25 mm
Material thickness 0.2mm
Max. temperature +90°C

Trustpilot