3M GG501 Goggle Gear 500 Safety Goggles Anti-Fog Coating Grey Red

MPN
7100074368
Brand
3M
GTIN-14
04054596033252
Order Code
87-8819
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £23.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The 3M™ Goggle Gear GG501 SGAF-EU has a flat design and an adjustable head band. The Goggles is equipped with a scotch gard™ Anti-Fog coating.
Type Safety Goggles
Lens Colour None
Material Polycarbonate
Lens Material Polycarbonate
Package Type Box
Product colour Grey, Red
Product Type Safety goggles
Quantity per pack 10 pc(s)
Standards EN 166:2001

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot