3M G30CUW G3000CUV-VI Hard Hat White

MPN
7000009698
Brand
3M
GTIN-14
04046719272532
Order Code
87-8802
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The 3M™ G3000 Series helmets were developed in close co-operation with industrial and forestry workers. The safety helmet is suitable for use in harsh environments where effective protection features, excellent ventilation and an optimum field of vision are required. The slim design ensures that falling objects slide freely without the helmet slipping. The slightly rounded design without sharp or protruding components, the especially comfortable interior and effortless adjustment make the G3000 unique.
Type Hard Hat
EN Standard EN 397, EN 50365
Colour White
Material HDPE
Best uses Facility maintenance, Machine operations, Forestry, Construction, Agriculture
Compliance industry standards EN 397
Minimum Operating Temperature -30°C
Product colour White
Strap lining Plastic
Ventilation Yes
Weight 310g

Reviews

Be the first to submit a review

Trustpilot