3M Cubitron 86616 Cutting Disc 115mm 25pieces Fast Cutting Long-Lasting

MPN
86616
Brand
Cubitron
EAN-13
4064035116347
Order Code
08-8441
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £96.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cubitron 86616 cutting disc, manufactured by Cubitron, features a 115 mm size and high-performance cutting capabilities. Designed for precision and efficiency, these discs are perfect for metalworking applications. The Cubitron 86616 25 pc(s) pack ensures lasting durability and consistent results.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 5
Rotational speed (max.) 13300 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot